Panasonic AN6156NK technical specifications.
| Category | Speech Network IC |
| Maximum Receiver Gain | 36.5dB |
| Maximum Transmitter Gain | 42.5dB |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 75°C |
| Max Operating Supply Voltage | 11.5V |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3|5|9V |
| Pin Count | 24 |
| Package/Case | PSDIP |
| Package Family Name | PDIP |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic AN6156NK to view detailed technical specifications.
No datasheet is available for this part.