This commercial audio IC features a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It has 42 terminals and a dual terminal position. The JEDEC package code is R-PDIP-T42, with a width of 15.24mm and a length of 36.8mm. The IC has a nominal supply voltage of 10.5V and a maximum supply current of 0.12A.
Panasonic AN6175K technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 42 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T42 |
| Width | 15.24 |
| Length | 36.8 |
| Pin Count | 42 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 0.12 |
| Supply Voltage-Nom | 10.5 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic AN6175K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.