The Panasonic AN6182K is a commercial extended telecom IC with 24 pins and dual terminal positions. It operates within a temperature range of -20°C to 75°C and has a nominal supply voltage of 5V. The device has a maximum supply current of 0.03A and is available in an SDIP24 package with a width of 7.62mm and a length of 21.7mm.
Panasonic AN6182K technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 24 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 7.62 |
| Length | 21.7 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Current-Max | 0.03 |
| Supply Voltage-Nom | 5 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic AN6182K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.