The Panasonic AN6209 is a commercial temperature, dual function IC with 22 terminals. It operates within a temperature range of -20°C to 70°C. The device is packaged in a 22-pin PDIP package, measuring 10.16mm in width and 26.7mm in length. The IC has a maximum supply voltage of 9V and is designed for commercial applications.
Panasonic AN6209 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 22 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T22 |
| Width | 10.16 |
| Length | 26.7 |
| Pin Count | 22 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 9 |
| Supply Voltage-Min (Vsup) | 9 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic AN6209 to view detailed technical specifications.
No datasheet is available for this part.