The Panasonic AN6343 is an 18-pin dual-in-line integrated circuit with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. It has a supply voltage range of 8.5 to 12.5 volts and a maximum supply current of 40 milliamps. The device is packaged in a 7.62mm wide and 21.6mm long DIP18 package with a pin count of 18. It is designed for specialized consumer applications.
Panasonic AN6343 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 18 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T18 |
| Width | 7.62 |
| Length | 21.6 |
| Pin Count | 18 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 12.5 |
| Supply Voltage-Min (Vsup) | 8.5 |
| Supply Current-Max | 40 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic AN6343 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.