The Panasonic AN6360 is a commercial grade specialized IC with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. It features 18 terminals in a dual terminal position and is packaged in a 18-pin DIP package. The IC operates within a supply voltage range of 9V and has a commercial temperature grade. It is designed for use in consumer applications.
Panasonic AN6360 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 18 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T18 |
| Width | 7.62 |
| Length | 21.7 |
| Pin Count | 18 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 9 |
| Supply Voltage-Min (Vsup) | 9 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic AN6360 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.