The Panasonic AN6367NK is a commercial-grade dual function IC packaged in a 22-pin DIP. It operates within a temperature range of -20 to 70°C and is powered by a 5V supply voltage. The device has a maximum supply current of 32mA. The IC is available in a 7.62mm wide and 19.1mm long SDIP22 package.
Panasonic AN6367NK technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 22 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T22 |
| Width | 7.62 |
| Length | 19.1 |
| Pin Count | 22 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 5 |
| Supply Voltage-Min (Vsup) | 5 |
| Supply Current-Max | 32 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic AN6367NK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.