The Panasonic AN6368 is a 14-pin dual-in-line package (DIP) specialized IC with a temperature range of -20°C to 70°C. It has a pin count of 14 and a terminal position of dual. The device has a supply current of up to 8.3mA. It is packaged in a JEDEC R-PDIP-T14 package with dimensions of 7.62mm in width and 19.06mm in length.
Panasonic AN6368 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.06 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Current-Max | 8.3 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic AN6368 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.