The AN6397 is a specialized IC with 24 terminals, operating over a temperature range of -20°C to 70°C. It has a single function and is packaged in a 24-pin DIP package. The IC can be supplied with a voltage between 4.5V and 5.5V. It is manufactured by Panasonic and has a temperature grade of OTHER.
Panasonic AN6397 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 15.24 |
| Length | 32 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic AN6397 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.