The Panasonic AN6398 is a specialized IC with 20 terminals in a dual in-line package. It operates within a temperature range of -20 to 70°C and is supplied with a voltage between 4.5 and 5.5 volts. The package dimensions are 10.16mm in width and 26.7mm in length. The IC has a single function and is available in a DIP20 package type.
Panasonic AN6398 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 10.16 |
| Length | 26.7 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic AN6398 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.