The Panasonic AN6425K is a commercial-grade dual audio IC with 28 terminals, operating within a temperature range of -20°C to 65°C. It is packaged in a 28-pin DIP package, measuring 10.16mm in width and 26.7mm in length. This IC has a single function and is designed for use in commercial applications.
Panasonic AN6425K technical specifications.
| Max Operating Temperature | 65 |
| Number of Terminals | 28 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 10.16 |
| Length | 26.7 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 0.12 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic AN6425K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.