The Panasonic AN6426NK is a specialized audio IC with 42 terminals, featuring a commercial temperature grade and a maximum supply current of 0.12A. It is packaged in a 42-pin SDIP package, measuring 15.24mm in width and 36.8mm in length. The IC operates within a temperature range of -20°C to 60°C, making it suitable for commercial applications.
Panasonic AN6426NK technical specifications.
| Max Operating Temperature | 60 |
| Number of Terminals | 42 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T42 |
| Width | 15.24 |
| Length | 36.8 |
| Pin Count | 42 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 0.12 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic AN6426NK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.