The Panasonic AN6472NFBP is a commercial extended temperature IC with a quad flat pack package. It has 64 terminals and operates at a supply voltage of 5V with a maximum supply current of 0.12mA. The IC is designed for use in commercial extended temperature environments, with a maximum operating temperature of 75°C and a minimum operating temperature of -20°C.
Panasonic AN6472NFBP technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 64 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 14 |
| Length | 14 |
| Pin Count | 64 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Current-Max | 0.12 |
| Supply Voltage-Nom | 5 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic AN6472NFBP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.