The Panasonic AN6545SP is a linear voltage regulator with a nominal output voltage of 5V and a maximum output current of 0.15A. It has a maximum input voltage of 14.4V and a maximum voltage tolerance of 6%. The device is packaged in a 5-pin TO-263 package and has a maximum operating temperature of 70 degrees Celsius. The AN6545SP is a single-function device with a fixed output voltage and a maximum line regulation of 0.1% and load regulation of 0.1%.
Panasonic AN6545SP technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 5 |
| Min Operating Temperature | -20 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G5 |
| Width | 5.5 |
| Length | 7.5 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 14.4 |
| Input Voltage-Min | 6 |
| Output Voltage1-Min | 4.7 |
| Output Voltage1-Max | 5.3 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 6 |
| Adjustability | FIXED |
| Output Voltage1-Nom | 5 |
| Input Voltage Absolute-Max | 14.4 |
| Line Regulation-Max | 0.1 |
| Load Regulation-Max | 0.1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic AN6545SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.