The AN6650 is a commercial-grade motor driver IC from Panasonic, featuring a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It has 8 terminals and a dual terminal position. The IC is packaged in an 8-pin DIP package with dimensions of 7.62mm in width and 9.4mm in length. It operates on a supply voltage range of 1.8V to 7V.
Panasonic AN6650 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.4 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 7 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic AN6650 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.