The Panasonic AN6652 is a commercial temperature single-function IC with a maximum operating temperature of 70 degrees Celsius. It has a nominal supply voltage of 8V and a maximum supply voltage of 20V. The device is packaged in a 4-pin SIP package and has a minimum operating temperature of -20 degrees Celsius.
Panasonic AN6652 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 4 |
| Min Operating Temperature | -20 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T4 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 8 |
| Supply Voltage-Max (Vsup) | 20 |
| Supply Voltage-Min (Vsup) | 6 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic AN6652 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.