The Panasonic AN6657 is a commercial-grade motor driver IC with a 16-pin DIP package. It operates within a temperature range of -20 to 70°C and can be supplied with a voltage between 5 and 14V. This device features a single function and 16 terminals, with a terminal position of dual. The JEDEC package code is R-PDIP-T16, and the dimensions are 7.62mm in width and 21.7mm in length.
Panasonic AN6657 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 21.7 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 14 |
| Supply Voltage-Min (Vsup) | 4.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic AN6657 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.