The Panasonic AN6781 is a 16-pin DIP programmable timer IC with a commercial extended temperature range of -20 to 75 degrees Celsius. It operates on a supply voltage of 4.5 to 12 volts and features 8-bit programmability. The device is packaged in a 16-pin DIP package, measuring 7.62mm in width and 21.7mm in length.
Panasonic AN6781 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 16 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 21.7 |
| Pin Count | 16 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 12 |
| Number of Bits | 8 |
| uPs/uCs/Peripheral ICs Type | TIMER, PROGRAMMABLE |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic AN6781 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.