The Panasonic AN6873NS is an 18-pin dual-input voltage DC/DC controller IC with a JEDEC package code of R-PDSO-G18. It measures 5.4mm in width and 12.6mm in length. The device has a maximum input voltage of 24V and a minimum input voltage of 16V. It is available in a SOP package type.
Panasonic AN6873NS technical specifications.
| Number of Terminals | 18 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G18 |
| Width | 5.4 |
| Length | 12.6 |
| Pin Count | 18 |
| Number of Functions | 1 |
| Input Voltage-Max | 24 |
| Input Voltage-Min | 16 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic AN6873NS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.