The Panasonic AN6875 is a commercial-grade LED display driver IC with a single terminal position and a temperature grade of commercial. It operates within a supply voltage range of 12 to 16V and has a maximum operating temperature of 70°C. The IC is packaged in a 9-pin SIP package with a width of 3mm and a length of 23.3mm. It is designed for use in LED display applications and is suitable for commercial temperature ranges from -20 to 70°C.
Panasonic AN6875 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 9 |
| Min Operating Temperature | -20 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSIP-T9 |
| Width | 3 |
| Length | 23.3 |
| Pin Count | 9 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Min | 12 |
| Supply Voltage-Max | 16 |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic AN6875 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.