The AN6876 is a commercial-grade LED display driver IC from Panasonic, operating within a supply voltage range of 12 to 16V. It features a commercial temperature grade, with a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The IC has a single terminal position and a 9-pin count, packaged in a SIP9 format. It is designed for use in LED display applications and is suitable for commercial environments.
Panasonic AN6876 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 9 |
| Min Operating Temperature | -20 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSIP-T9 |
| Width | 3 |
| Length | 23.3 |
| Pin Count | 9 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Min | 12 |
| Supply Voltage-Max | 16 |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic AN6876 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.