Panasonic AN6879 technical specifications.
| Number of Terminals | 16 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 21.2 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Supply Voltage-Min | 4.4 |
| Supply Voltage-Max | 12 |
| Interface IC Type | LED DISPLAY DRIVER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic AN6879 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.