The AN6887 is a 16-pin dual terminal LED display driver from Panasonic. It operates within a supply voltage range of 5 to 16 volts. The device is packaged in a 16-terminal R-PDIP-T16 package, measuring 7.62mm in width and 21.2mm in length. The AN6887 is designed for use in LED display applications and is suitable for driving displays with a dual terminal configuration.
Panasonic AN6887 technical specifications.
| Number of Terminals | 16 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 21.2 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Supply Voltage-Min | 5 |
| Supply Voltage-Max | 16 |
| Interface IC Type | LED DISPLAY DRIVER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic AN6887 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.