The AN6891 is an 18-pin dual LED display driver from Panasonic, designed for use with LED displays. It operates within a supply voltage range of 7 to 16 volts and is packaged in a R-PDIP-T18 format. The driver is suitable for use in a variety of applications, including those requiring high brightness and low power consumption. The AN6891 is a JEDEC-approved package, meeting industry standards for quality and reliability.
Panasonic AN6891 technical specifications.
| Number of Terminals | 18 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T18 |
| Width | 7.62 |
| Length | 21.7 |
| Pin Count | 18 |
| Number of Functions | 1 |
| Supply Voltage-Min | 7 |
| Supply Voltage-Max | 16 |
| Interface IC Type | LED DISPLAY DRIVER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic AN6891 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.