The AN6912 is a dual comparator IC from Panasonic, featuring a 5V supply voltage and a PDIP-14 package. It has a maximum input offset voltage of 5000 microvolts and an average bias current of 0.25 milliamps. The device operates within a temperature range that is not specified in the provided data. The AN6912 is a specialty logic IC, suitable for various applications requiring dual comparator functionality.
Panasonic AN6912 technical specifications.
| Number of Terminals | 14 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.2 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 36 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 0.25 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Neg Supply Voltage Limit-Max | 0 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic AN6912 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.