The Panasonic AN7006NS is a specialized IC with 28 terminals in a dual terminal position, packaged in a 7.2mm wide, 17.8mm long R-PDSO-G28 package. It operates within a supply voltage range of 1.8V to 5V. The IC has a single function and 28 pins.
Panasonic AN7006NS technical specifications.
| Number of Terminals | 28 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.2 |
| Length | 17.8 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Supply Voltage-Max (Vsup) | 5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic AN7006NS to view detailed technical specifications.
No datasheet is available for this part.