The AN7118 is a commercial extended dual-function audio amplifier IC from Panasonic. It operates within a temperature range of -20°C to 75°C and features a supply voltage of 1.8V to 4.5V. The device has a maximum supply current of 18mA and is available in a 16-pin DIP package. The AN7118 is suitable for use in commercial applications where high reliability is required.
Panasonic AN7118 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 16 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.06 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 4.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Supply Current-Max | 18 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic AN7118 to view detailed technical specifications.
No datasheet is available for this part.