Panasonic AN7173K-LC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-PZIP-T16 |
| Number of Functions | 2 |
| Temperature Grade | OTHER |
| Supply Current-Max | 200 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic AN7173K-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.