Panasonic AN7289NFBQ technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 32 |
| Min Operating Temperature | -35 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 9 |
| Supply Voltage-Min (Vsup) | 7.2 |
| Supply Current-Max | 49 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic AN7289NFBQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.