Panasonic AN7292SC technical specifications.
| Number of Terminals | 42 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G42 |
| Width | 9.5 |
| Length | 21.25 |
| Pin Count | 42 |
| Number of Functions | 1 |
| Supply Voltage-Max (Vsup) | 9.6 |
| Supply Voltage-Min (Vsup) | 7.2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic AN7292SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.