The Panasonic AN7299S is a 24-pin SOP specialized IC with a temperature grade of OTHER. It operates within a temperature range of -35°C to 85°C. The device has a single function and is designed for use with a supply voltage between 4.5V and 5.5V. The maximum supply current is 17.7mA.
Panasonic AN7299S technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -35 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.2 |
| Length | 15.3 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 17.7 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic AN7299S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.