The AN7316 is a commercial-grade audio amplifier IC with a dual configuration and 16-pin DIP package. It operates within a temperature range of -20°C to 70°C and can withstand supply voltages between 3.5V and 12V. The device draws a maximum supply current of 15.3mA. The Panasonic AN7316 is designed for use in audio applications.
Panasonic AN7316 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.2 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 12 |
| Supply Voltage-Min (Vsup) | 3.5 |
| Supply Current-Max | 15.3 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic AN7316 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.