The Panasonic AN7395K is a commercial extended temperature grade IC with 20 terminals and a dual terminal position. It operates within a supply voltage range of 6 to 10V and has a maximum supply current of 17mA. The IC is packaged in a 20-pin SDIP package with dimensions of 7.62mm in width and 19.06mm in length. It is suitable for use in commercial extended temperature environments, ranging from -25 to 75 degrees Celsius.
Panasonic AN7395K technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 20 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 19.06 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 10 |
| Supply Voltage-Min (Vsup) | 6 |
| Supply Current-Max | 17 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic AN7395K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.