The Panasonic AN7397K is a commercial extended temperature IC with 20 terminals and a dual terminal position. It operates over a temperature range of -25°C to 75°C and has a maximum supply voltage of 6.8V. The IC is packaged in a 20-pin SDIP package with dimensions of 7.62mm in width and 19.1mm in length. It has a maximum supply current of 32mA and is designed for commercial extended temperature applications.
Panasonic AN7397K technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 20 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 19.1 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 6.8 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 32 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic AN7397K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.