The AN7464S IC features 32 terminals in a dual terminal position, packaged in a 6.1mm wide, 11mm long SSOP package. It operates within a supply voltage range of 6V to 10V. The device has a single function and 32 pins.
Panasonic AN7464S technical specifications.
| Number of Terminals | 32 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 6.1 |
| Length | 11 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Supply Voltage-Max (Vsup) | 10 |
| Supply Voltage-Min (Vsup) | 6 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic AN7464S to view detailed technical specifications.
No datasheet is available for this part.