The Panasonic AN7470 is a specialized IC with 16 terminals in a dual terminal position. It is packaged in a 7.62mm wide, 21.7mm long R-PDIP-T16 package. The IC operates within a supply voltage range of 9V to 14V. It has a single function and 16 pins.
Panasonic AN7470 technical specifications.
| Number of Terminals | 16 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 21.7 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Supply Voltage-Max (Vsup) | 14 |
| Supply Voltage-Min (Vsup) | 9 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic AN7470 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.