Panasonic AN7511 technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Power | 1.1W |
| Mount | Through Hole |
| Quiescent Current | 30mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic AN7511 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
