
The Panasonic AN7512 is an audio amplifier available in a DIP-16 package with a maximum operating temperature range of -25°C to 70°C. It is designed for through hole mounting and has a maximum output power of 1W. The amplifier is not RoHS compliant and contains lead, making it a non-lead-free component. It is packaged in rail/Tube packaging and has a quiescent current of 35mA.
Panasonic AN7512 technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Power | 1W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Quiescent Current | 35mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic AN7512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
