Panasonic AN7583Z technical specifications.
| Number of Terminals | 12 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSIP-T12 |
| Pin Count | 12 |
| Number of Functions | 1 |
| Supply Voltage-Max (Vsup) | 32 |
| Supply Voltage-Min (Vsup) | 10 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic AN7583Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.