Panasonic AN7586 technical specifications.
| Package/Case | SIL |
| Lead Free | Contains Lead |
| Max Output Power | 10W |
| Mount | Through Hole |
| Package Quantity | 25 |
| Quiescent Current | 30mA |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AN7586 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.