The Panasonic AN7703 is a 3-terminal linear voltage regulator with a fixed output voltage of 3V and a maximum output current of 1.2A. It has a maximum operating temperature of 125°C and a dropout voltage of 0.5V. The regulator has a voltage tolerance of 3% and a maximum line regulation of 0.03%. It is available in a SIP3 package type.
Panasonic AN7703 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 14 |
| Input Voltage-Min | 4 |
| Output Voltage1-Min | 2.91 |
| Output Voltage1-Max | 3.09 |
| Output Current1-Max | 1.2 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.5 |
| Output Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | 25 |
| Input Voltage Absolute-Max | 30 |
| Line Regulation-Max | 0.03 |
| Load Regulation-Max | 0.06 |
| Dropout Voltage1-Max | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic AN7703 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.