Panasonic AN7706SP technical specifications.
| Package/Case | TO-252-3 |
| Lead Free | Lead Free |
| Min Current Limit | 1.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 25°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 1.2A |
| Output Voltage | 6V |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic AN7706SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.