Panasonic AN7707SP technical specifications.
| Lead Free | Lead Free |
| Min Current Limit | 1.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 25°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 1.2A |
| Output Voltage | 7V |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic AN7707SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
