The AN7708SP-E1 is a single linear voltage regulator from Panasonic with a maximum output current of 1.2A and output voltage of 8V. It operates within a temperature range of 25 to 125°C. The device is designed for surface mount applications. It is available in quantities of 3000 per reel. The AN7708SP-E1 is a member of the category of linear voltage regulators.
Panasonic AN7708SP-E1 technical specifications.
| Min Current Limit | 1.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 25°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 1.2A |
| Output Voltage | 8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AN7708SP-E1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.