Panasonic AN77L03 technical specifications.
| Package/Case | TO-226-3 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Voltage | 3V |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic AN77L03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
