
The Panasonic AN77L03M-E1 is a single linear voltage regulator with an output voltage of 3V and an output current of 100mA. It is packaged in a TO-243AA surface mount package and is rated for operation between -30°C and 125°C. The device is available in quantities of 1000 and is packaged on tape and reel. This LDO is suitable for use in a variety of applications requiring a stable and efficient voltage supply.
Panasonic AN77L03M-E1 technical specifications.
| Package/Case | TO-243AA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Voltage | 3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AN77L03M-E1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
