
The Panasonic AN77L05 is a single linear voltage regulator with an output voltage of 5V and a maximum output current of 100mA. It is packaged in a TO-226-3 case and is designed for through-hole mounting. The regulator operates over a temperature range of -30°C to 125°C. It is not RoHS compliant.
Panasonic AN77L05 technical specifications.
| Package/Case | TO-226-3 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Voltage | 5V |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic AN77L05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
