
The Panasonic AN79L07M is a single linear voltage regulator with an output voltage of -7V and an output current of 100mA. It is packaged in a TO-243AA surface mount package and has a maximum operating temperature of 100°C and a minimum operating temperature of 0°C. The device is not RoHS compliant.
Panasonic AN79L07M technical specifications.
| Package/Case | TO-243AA |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Voltage | -7V |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic AN79L07M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
