
The Panasonic AN79L18M is a single negative linear voltage regulator with a fixed output voltage of -18V. It can supply up to 100mA of output current and operates over a temperature range of 0°C to 100°C. The device is packaged in a TO-243AA surface mount package and is not RoHS compliant. The AN79L18M has a power supply rejection ratio of 50dB and a quiescent current of 5mA.
Panasonic AN79L18M technical specifications.
| Package/Case | TO-243AA |
| Max Input Voltage | -35V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | -18V |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Negative |
| Output Current | 100mA |
| Output Type | Fixed |
| Packaging | Bulk |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 5mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic AN79L18M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
