
The Panasonic AN79L24 is a single linear voltage regulator with an output voltage of -24V and an output current of 100mA. It is packaged in a TO-226-3 package and is designed for through hole mounting. The regulator operates over a temperature range of 0°C to 125°C. It is not RoHS compliant and contains lead. The device is a single regulator and is available in bulk packaging.
Panasonic AN79L24 technical specifications.
| Package/Case | TO-226-3 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Voltage | -24V |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic AN79L24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
